Maertz PMMA-1011-001 PETG Chemical Resistant 1.75mm 1Kg Black

Order Code:

19-2767

Brand: Maertz MPN: PMMA-1011-001 EAN-13: 0093988900509
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-001 is a high-quality 3D printing consumable made from clear PMMA plastic, specifically designed for detailed and precise printing applications. The material is known for its excellent optical clarity and durability, making it suitable for engineering tasks requiring transparency and robustness, such as prototyping lenses, light guides, and other optical components. Compatible with a wide range of 3D printers, the PMMA-1011-001 allows engineers to produce complex geometries with fine surface finish and high dimensional accuracy. Its thermal stability and strength properties ensure that the printed objects retain their form and functionality in demanding environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot